Casio KL-7400 Handheld Label Printer
- RS Stock No.:
- 756-6793
- Mfr. Part No.:
- KL-7400-UH
- Brand:
- Casio
Stock information currently inaccessible
- RS Stock No.:
- 756-6793
- Mfr. Part No.:
- KL-7400-UH
- Brand:
- Casio
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Casio | |
| Model | KL-7400 | |
| Lines of Printing | 1 → 2 (6 mm Label), 1 → 3 (9 mm Label), 1 → 5 (12 mm Label), 1 → 6 (18 mm Label), 1 → 6 (24 mm Label) | |
| Handheld | Yes | |
| Keyboard | Yes | |
| Resolution | 200dpi | |
| Dimensions | 202 x 216 x 64.5mm | |
| Width | 202mm | |
| Height | 64.5mm | |
| Weight | 800g | |
| Depth | 216mm | |
| Select all | ||
|---|---|---|
Brand Casio | ||
Model KL-7400 | ||
Lines of Printing 1 → 2 (6 mm Label), 1 → 3 (9 mm Label), 1 → 5 (12 mm Label), 1 → 6 (18 mm Label), 1 → 6 (24 mm Label) | ||
Handheld Yes | ||
Keyboard Yes | ||
Resolution 200dpi | ||
Dimensions 202 x 216 x 64.5mm | ||
Width 202mm | ||
Height 64.5mm | ||
Weight 800g | ||
Depth 216mm | ||
- COO (Country of Origin):
- CN
