WASP WPL305 Label Printer, 112 mm Max Label Width

Subtotal (1 unit)*

£532.01

(exc. VAT)

£638.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£532.01

*price indicative

RS Stock No.:
698-8004
Mfr. Part No.:
633808500610
Brand:
WASP
Find similar products by selecting one or more attributes.
Select all

Brand

WASP

Product Type

Label Printer

Model Number

WPL305

Application

Industrial

Maximum Label Width

112mm

Handheld

No

Keyboard

No

Colour

Black

Barcode

Yes

Print Resolution

203 dpi

Computer Connectivity

Yes

Cutter

Automatic

Heat Shrink Tube

No

Connection Port

Ethernet, Parallel, USB 2.0, Serial

Depth

314mm

Height

188mm

Standards/Approvals

WEEE, ISO 9001:2015, RoHS, CE

Width

213mm

Weight

3kg

COO (Country of Origin):
US

WPL305 Desktop Barcode Printer


The Wasp WPL305 is a compact, powerful desktop barcode printer designed to meet your light- to medium-duty barcode printing requirements. The WPL305 offers both direct thermal and thermal transfer printing in one printer.,The Wasp WPL305 print labels of all types, including shipping labels, stock labels, asset tags, medical labels, and location labels.,WPL305 thermal printers are CE, FCC, TUV, & UL certified.

Thermal Transfer or Direct Thermal printing

4.25in. print width

203 dpi print resolution

5 inches per second print speed

2 Megabytes DRAM standard, 1 Megabyte Flash

Drivers for WPL, ZPL, EPL included

Supports 5in. outside diameter media roll

Compact design

Easy media supplies loading

See-through media window

Parallel, RS232 serial, & USB connections standard

Supports nearly all Windows applications

System Requirements:

Windows 9x, 2000, ME, XP or NT

USB, Parallel and RS232 serial connection

Wasp Printers


Note

Compatible with Labeler design software v6 -rs 698-7969

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy