Seiko Instruments SLP620-EU Label Printer, 57.9 mm Max Label Width, Type C

Subtotal (1 unit)*

£94.51

(exc. VAT)

£113.41

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 2 left, ready to ship
  • Final 4 unit(s) shipping from 21 December 2026
Units
Per unit
1 +£94.51

*price indicative

RS Stock No.:
288-3701
Distrelec Article No.:
110-42-959
Mfr. Part No.:
SLP620-EU
Brand:
Seiko Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Seiko Instruments

Product Type

Label Printer

Model Number

SLP620-EU

Maximum Label Width

57.9mm

Keyboard

No

Wireless Connectivity

No

Plug Type

Type C

Cutter

Manual

Print Resolution

203 dpi

Connection Port

USB

Weight

490g

Height

148mm

Standards/Approvals

RoHS

Width

113.8mm

Print Speed

70mm/s

COO (Country of Origin):
CN
The label printer designed with an updated product label, is perfect for various printing applications. With a focus on regulatory compliance and product information accuracy, This label printer is a reliable choice for your business needs.

Elimination of RCM mark for sales discontinuation in Australia

Correction of statement for Canada to ensure accuracy

Addition of trade name for clearer product identification

Compact and lightweight design for easy portability

User-friendly interface for effortless operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy