Brady M21 Handheld Label Printer Magnet Holder
- RS Stock No.:
- 242-5256
- Distrelec Article No.:
- 302-61-511
- Mfr. Part No.:
- M21-MAGNET
- Brand:
- Brady
Subtotal (1 unit)*
£16.75
(exc. VAT)
£20.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.75 |
*price indicative
- RS Stock No.:
- 242-5256
- Distrelec Article No.:
- 302-61-511
- Mfr. Part No.:
- M21-MAGNET
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Magnet Holder | |
| Model Number | M21 | |
| Handheld | Yes | |
| Colour | Black | |
| Keyboard | No | |
| Wireless Connectivity | No | |
| Patch - Panels | No | |
| Heat Shrink Tube | No | |
| Barcode | No | |
| Computer Connectivity | No | |
| Height | 63.50mm | |
| Width | 63.50mm | |
| Depth | 12.70mm | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Magnet Holder | ||
Model Number M21 | ||
Handheld Yes | ||
Colour Black | ||
Keyboard No | ||
Wireless Connectivity No | ||
Patch - Panels No | ||
Heat Shrink Tube No | ||
Barcode No | ||
Computer Connectivity No | ||
Height 63.50mm | ||
Width 63.50mm | ||
Depth 12.70mm | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- TH
The Brady Magnet only accessories is used to magnetically connect various tools to M210 and M211 the label printer
Compaitable with M210 and M211 label printer
Related links
- Brady M21 Handheld Label Printer Belt Clip
- Phoenix Contact Label Printer Magnet Holder Magnet for use with THERMOFOX THERMOMARK GO Printers
- Brady M210 Handheld Label Printer US
- Brady M510 Label Printer UK Handheld Label Printer, 38.1 mm Max Label Width
- Brady M511 Handheld Label Printer EU Type G
- Brady M410 Label Printer UK Handheld Label Printer EU, UK
- Brady M210 Handheld Label Printer Carry Case, 19.05 mm Max Label Width
- Brady M210 Handheld Label Printer Kit, 19.05 mm Max Label Width
