Phoenix Contact THERMOMARK GO.K SET Label Printer Kit, 24 mm Max Label Width
- RS Stock No.:
- 233-3465
- Mfr. Part No.:
- 1184148
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£301.47
(exc. VAT)
£361.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £301.47 |
*price indicative
- RS Stock No.:
- 233-3465
- Mfr. Part No.:
- 1184148
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Printer Kit | |
| Model Number | THERMOMARK GO.K SET | |
| Maximum Label Width | 24mm | |
| Keyboard | Yes | |
| Keyboard Layout | ABC | |
| Print Resolution | 203 dpi | |
| Connection Port | USB | |
| Standards/Approvals | No | |
| Width | 98mm | |
| Height | 69mm | |
| Depth | 230mm | |
| Weight | 3.39kg | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Printer Kit | ||
Model Number THERMOMARK GO.K SET | ||
Maximum Label Width 24mm | ||
Keyboard Yes | ||
Keyboard Layout ABC | ||
Print Resolution 203 dpi | ||
Connection Port USB | ||
Standards/Approvals No | ||
Width 98mm | ||
Height 69mm | ||
Depth 230mm | ||
Weight 3.39kg | ||
Phoenix Contact THERMOMARK GO.K SET Series Label, 98mm Tape Width, 230mm Tape Length - 1184148
This label is an essential component in the realm of industrial label printing, particularly suited for those working within automation, electronics, or electrical and mechanical sectors. The label measures 98mm in width and 230mm in length, providing ample space for custom, clear markings. Designed for high-performance applications, it offers versatility for creating thermal transfer labels that withstand demanding environments.
Features & Benefits
• Designed for precise and efficient industrial label printing
• Durable construction ensures long-lasting performance
• Wide tape width accommodates various labelling needs
• Enables custom labelling solutions tailored to specific requirements
• Compatible with a professional label maker for ease of use
• Ideal for a range of electrical labelling products
Applications
• Utilised for labelling electrical components and devices
• Used for asset management in complex automated systems
• Applicable for identification in mechanical assembly settings
• Perfect for creating informative signage in industrial facilities
How can this label enhance the efficiency of labelling processes in a busy workshop?
The robust design and generous tape width facilitate quick and clear identification, streamlining labelling in high-paced environments. This significantly reduces the time spent searching for items—making work processes more efficient.
What tools or equipment are suitable for applying these labels effectively?
Utilising a thermal transfer printer designed for industrial applications maximises the quality and durability of labels. This ensures that they can withstand various environmental conditions, maintaining legibility and adherence.
Can these labels be customised for specific applications?
Yes, they allow for customisable text and graphics, making it possible to adapt labels to specific content or branding requirements, thus enhancing workplace organisation.
What features contribute to the durability of this label tape?
The material composition is resistant to wear and tear, ensuring that labels remain intact even in demanding situations. This enhances their reliability for long-term use in industrial environments.
In what ways can these labels contribute to safety protocols in an industrial setting?
They aid in clearly marking hazardous areas or equipment, ensuring compliance with safety standards. The visibility of the labels reduces the risk of accidents, thereby enhancing overall workplace safety.
Related links
- Phoenix Contact THERMOMARK GO SET Handheld Label Printer Kit, 24 mm Max Label Width
- Dymo 2122967 Handheld Label Printer Kit Type G
- Dymo 2122966 Handheld Label Printer Kit Type C - EU
- Phoenix Contact THERMOMARK Roll 2.0 Label Printer, 100 mm Max Label Width
- Phoenix Contact THERMOMARK GO K Label Printer THERMOMARK, 98 mm Max Label Width
- Phoenix Contact THERMOMARK E 300 Label Printer Type F
- Phoenix Contact THERMOMARK E 600 Label Printer Type F
- Brady M210 Handheld Label Printer Kit, 19.05 mm Max Label Width
