Durable ID 300 Label Printer, 276 mm Max Label Width, Euro
- RS Stock No.:
- 341-630
- Mfr. Part No.:
- 891000
- Brand:
- Durable
Subtotal (1 unit)*
£1,128.11
(exc. VAT)
£1,353.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,128.11 |
*price indicative
- RS Stock No.:
- 341-630
- Mfr. Part No.:
- 891000
- Brand:
- Durable
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Label Printer | |
| Model Number | ID 300 | |
| Application | Industrial, Office | |
| Maximum Label Width | 276mm | |
| Plug Type | Euro | |
| Print Resolution | 260 x 300 dpi | |
| Width | 276mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Label Printer | ||
Model Number ID 300 | ||
Application Industrial, Office | ||
Maximum Label Width 276mm | ||
Plug Type Euro | ||
Print Resolution 260 x 300 dpi | ||
Width 276mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Durable Card printer with a YMCKO ink ribbon and 100 blank cards, ideal for one sided printing of plastic cards in 53.98 x 85.60 mm format (ISO 7810, CR80), offering sublimation printing for multicolour and thermal transfer for monochrome black, delivering frameless, waterproof photo quality prints at up to 300 dpi resolution.
16 MB RAM memory
Ribbon with RFID coding
USB 2.0 and compatible with USB 1.1 and 3.0
Related links
- Kern YKC-01 Thermal Printer Euro
- Durable DURACARD ID 300 Handheld Label Printer UK
- Phoenix Contact THERMOMARK E 300 Label Printer Type F
- Brady i3300 Label Printer UK
- Phoenix Contact BLUEMARK ID Color Handheld Label Printer, 523 mm Max Label Width
- Brother PTP900WC Label Printer, 36 mm Max Label Width
- Brother PTD460BTVP Label Printer, 18 mm Max Label Width
- Brother QL1110NWBC Label Printer, 103.6 mm Max Label Width
