Phoenix Contact TOPMARK NEO Label Printer, 580 mm Max Label Width, Type E

Subtotal (1 unit)*

£24,017.18

(exc. VAT)

£28,820.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24,017.18

*price indicative

RS Stock No.:
281-860
Mfr. Part No.:
1012015
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label Printer

Maximum Label Width

580mm

Plug Type

Type E

Width

580mm

Standards/Approvals

EU RoHS, DIN EN 60825-1, EMC

Depth

485mm

Height

615mm

COO (Country of Origin):
DE
The Phoenix Contact Laser Marking System creates laser markings to meet the highest standards in no time. With over 650 different materials, it processes a comprehensive range of materials for marking terminal blocks, wires, cables, and devices. Marking materials made of stainless steel, aluminium, ABS, polyacrylic, polypropylene, and polycarbonate are available. Operation is easy, without the need for comprehensive prior knowledge.

Maintenance free operation thanks to fibre laser technology

Intuitive and time saving operation using integrated marking software with a graphical user interface

Minimal installation space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy