Dymo Black on White Label, 7 m Length, 19 mm Width, 89mm Label Length, 28mm Label Width

RS Stock No.:
880-0713
Mfr. Part No.:
30320
Brand:
Dymo
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo

Tape Width

19 mm

Works With Printer Models

LabelWriter 300, LabelWriter 310, LabelWriter 315, LabelWriter 320, LabelWriter 330, LabelWriter EL40, LabelWriter EL60, LabelWriter SE300

Background Colour

White

Print Colour

Black

Tape Length

7 m

Label Width

28mm

Label Length

89mm

Label Quantity

260

Label Dimensions

28 x 89mm

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy