Brady B-498 Black on Black on White Label Printer Tape, 19.05 mm Width, 12.7mm Label Length

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
801-1641
Mfr. Part No.:
M-11-498
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

19.05 mm

Works With Printer Models

BMP41, BMP51, BMP53

Background Colour

Black on White

Series

B-498

Print Colour

Black

Label Length

12.7mm

Label Quantity

220Per Pack

Material

Vinyl Cloth

Standards Met

UL Recognised

Label Dimensions

12.70 mm x 19.05mm

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy