Brother Black on Yellow Label Printer Tape, 8 m Length, 18 mm Width
- RS Stock No.:
- 764-6133
- Distrelec Article No.:
- 180-15-093
- Mfr. Part No.:
- TZES641
- Brand:
- Brother
Subtotal (1 unit)*
£31.04
(exc. VAT)
£37.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
- Plus 78 unit(s) shipping from 09 November 2026
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.04 |
*price indicative
- RS Stock No.:
- 764-6133
- Distrelec Article No.:
- 180-15-093
- Mfr. Part No.:
- TZES641
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Label Printer Tape | |
| Tape Width | 18mm | |
| Compatible Printers | P-Touch 900 F, P-Touch 1227, H 105 WB, P-Touch 340 C, P-Touch 18 R, P-Touch 1027, P-Touch 1877, H 101 GB, H 200, P-Touch 900, H 100 LB, P-Touch 210 E, H 107 B, P-Touch 1307, P-Touch 300, P-Touch 1005 Series, H 105, P-Touch 1037, H 100 R, P-Touch 550, P-Touch 1277, E 550 W VP, P-Touch 200, P-Touch 1005 BTS | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 8m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Label Printer Tape | ||
Tape Width 18mm | ||
Compatible Printers P-Touch 900 F, P-Touch 1227, H 105 WB, P-Touch 340 C, P-Touch 18 R, P-Touch 1027, P-Touch 1877, H 101 GB, H 200, P-Touch 900, H 100 LB, P-Touch 210 E, H 107 B, P-Touch 1307, P-Touch 300, P-Touch 1005 Series, H 105, P-Touch 1037, H 100 R, P-Touch 550, P-Touch 1277, E 550 W VP, P-Touch 200, P-Touch 1005 BTS | ||
Background Colour Yellow | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 8m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Brother Pro Tape TZe-S641 Strong adhesive tape - Black on Yellow, 18mm
Brother P-touch Pro Tapes are built with tough and durable professional grade materials and adhesives. Developed to meet the needs of tradespeople and other professionals looking for reliable long-term identification that withstands the test of time.
The TZe-S641 is perfect for smooth, rough, textured and powder coated surfaces. With 3 times more strength on textured surfaces, than Brother standard tape on average.
These self-adhesive laminated labels can withstand extremes of temperatures and are resistant to chemicals, abrasion, sunlight and water. Meaning when you label something on-site, it stays labelled.
Pro Tape TZe tape cassettes are quick and easy to install and come in various label widths, colours and materials. So, no matter what the job, Pro Tapes can provide you with crisp, sharp and easily readable labels to get the job done.
• Durable laminated label tape
• Use on smooth and textured surfaces
• Excellent resistance to water, abrasion, chemicals, fading and temperature extremes
• 18mm wide
In independent laboratory testing, Brother Strong Adhesive Tape maintained 3 times more strength on textured surfaces, than Brother standard tape on average. This makes it ideal for long term labelling even in the harshest conditions, especially on textured surfaces.
• Warning signs and notices
• Distribution boards
• Consumer units
• Control gear and switch gear
• Electrical sockets and faceplates
• Electrical trunking and conduits
• Solar panels
• EV car charging points
• Racks
• Ports
• Patch panels
• Equipment and Telecommunications outlets
TZe Tapes, 18mm
The Brother TZ-e range is perfect for everyday applications. These glossy labels stay on under normal indoor and outdoor use, including hot and cold environments. Best suited for smooth flat surfaces. Brother's laminated tapes consist of six layers of materials, resulting in thin, yet extremely strong, labels.
Features & Benefits:
• 18mm wide, 8m long
• Self-adhesive laminated labels
• Developed to withstand extremes of temperatures, chemicals, sunlight
• High-quality genuine Brother cassette
• Ensure durable, easily readable results
Typical Applications:
This label printer tape is typically used by business/office, receptionists or those wishing to be organised and need clear labelling. The label printer tape is one of the most essential office stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:
• Files and binders
• Storage Boxes & shelves
• Shipping/Mailing
• Barcoding
• Wires & Cables
• Visitor or name badges
• Utility and food storage
• Floor Marking
FAQs:
Is this Label tape waterproof?
Yes, this label printer tape waterproof.
What label printers can this tape be used with?
The list of all compatible devices can be found in here:
https://www.brother.co.uk/supplies/p-touch/tapes/tze/tze641
Related links
- Brother Black on Yellow Label Printer Tape 18 mm Width
- Brother Black on Yellow Label Printer Tape 18 mm Width 18 mm Label Width
- Brother Black on Yellow Label Printer Tape 18 mm Width, 8 m Label Length
- Brother Black on Clear Label Printer Tape 18 mm Width
- Brother Black on Red Label Printer Tape 18 mm Width
- Brother Black on White Label Printer Tape 18 mm Width
- Brother Black on White Label Printer Tape 18 mm Width 18 mm Label Width
- Brother Black on Blue Label Printer Tape 18 mm Width


