Brother Black on Yellow Label Printer Tape, 8 m Length, 18 mm Width
- RS Stock No.:
- 764-6063
- Mfr. Part No.:
- TZEFX641
- Brand:
- Brother
Subtotal (1 unit)*
£31.04
(exc. VAT)
£37.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.04 |
*price indicative
- RS Stock No.:
- 764-6063
- Mfr. Part No.:
- TZEFX641
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Label Printer Tape | |
| Tape Width | 18mm | |
| Compatible Printers | P-Touch 1208, P-Touch 900 F, H 105 WB, P-Touch 900, P-Touch 1258, P-Touch 18 R, P-Touch 300, P-Touch 1008, E 550 W VP, P-Touch 210 E, P-Touch 1018, H 107 B, P-Touch 1005 BTS, P-Touch 340 C, H 105, H 100 R, P-Touch 200, H 100 LB, P-Touch 1288, P-Touch 1858, H 200, P-Touch 550, H 101 GB, P-Touch 1005 Series | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 8m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Label Printer Tape | ||
Tape Width 18mm | ||
Compatible Printers P-Touch 1208, P-Touch 900 F, H 105 WB, P-Touch 900, P-Touch 1258, P-Touch 18 R, P-Touch 300, P-Touch 1008, E 550 W VP, P-Touch 210 E, P-Touch 1018, H 107 B, P-Touch 1005 BTS, P-Touch 340 C, H 105, H 100 R, P-Touch 200, H 100 LB, P-Touch 1288, P-Touch 1858, H 200, P-Touch 550, H 101 GB, P-Touch 1005 Series | ||
Background Colour Yellow | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 8m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Brother TZe-FX641
Brother P-touch Pro Tapes are built with tough and durable professional grade materials and adhesives. Developed to meet the needs of tradespeople and other professionals looking for reliable long-term identification that withstands the test of time.
With a specially formulated adhesive to wrap easily and securely around wires and cables with a diameter of 3mm or larger. The Brother TZe-FX641 labelling tape is also suitable for use on other tightly curved surfaces such as pipes and conduits. Barcodes and other detailed information can be included when used in the style of a cable flag.
These self-adhesive laminated labels can withstand extremes of temperatures and are resistant to chemicals, abrasion, sunlight and water. Meaning when you label something on-site, it stays labelled.
Pro Tape TZe tape cassettes are quick and easy to install and come in various label widths, colours and materials. So, no matter what the job, Pro Tapes can provide you with crisp, sharp and easily readable labels to get the job done.
Features:
Durable laminated label tape
Use for wrapping around wires and cables with a diameter of 3mm or more
Use as a flag label around wires and cables with a diameter of 3mm or more
Excellent resistance to water, abrasion, chemicals, fading and temperature extremes
18mm wide
Electrical wires and cables
Power cords
LAN cables (Patch cord or permanent link)
Computer cables (USB cables, Data cables)
Developed for electricians, network infrastructure, panel builders and other industries that require a reliable wire and cable identification solution, this tape can also be used to mark pipes or other smaller cylindrical shaped items where other tapes may peel over time.
TZe Flexible Tapes
A series of TZe laminated labelling made from multiple layers of material to create very strong label tapes. During printing application, the letters are created via thermal ink transfer, printed underneath the laminate between 2 layers of polyester film. These tapes are designed to be extremely hard wearing, withstand abrasion and chemicals.
Why would buy these tapes?
Brother TZe tape range features an exclusive laminated tape process and a specially formulated adhesive. Great for wrapping around cables, perfect for labelling cylindrical surfaces such as cables and PVC piping, best suited for wire wrapping and flagging.
TZe Tape Properties
Backing paper
Acrylic adhesive 1
Base film coloured layer
PET (Base)
Acrylic adhesive 2
Lettering
Protective laminate
Features and Benefits
• TZe laminated cartridge tapes
• Available in variable widths
• 8 mm Length
• Strong adhesive backing
• Available in various colours
• Rigorously tested
• Water Resistant
• Abrasion Resistant
• Chemical Resistant
• Fade Resistance
• Dielectric Strength
Typical Applications:
This label printer tape is typically used by business/office, receptionists or those wishing to be organised and need clear labelling. The label printer tape is one of the most essential office stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:-
Files and binders
Storage Boxes & shelves
Shipping/Mailing
Barcoding
Wires & Cables
Visitor or name badges
Utility and food storage
Floor Marking
FAQ:
Is this Label tape waterproof?
Yes, these label printer tape are water resistant.
What label printers can this tape be used with?
This label printer tape is compatible with the following printers:-
TZ Tapes are compatible with various Brother PT series printers. To obtain the correct TZe tapes please see your printer manufacturer part no for more details.
Related links
- Brother Black on Yellow Label Printer Tape 18 mm Width 18 mm Label Width
- Brother Black on Yellow Label Printer Tape 18 mm Width
- Brother Black on Yellow Label Printer Tape 18 mm Width, 8 m Label Length
- Brother Black on Clear Label Printer Tape 18 mm Width
- Brother Black on Red Label Printer Tape 18 mm Width
- Brother Black on White Label Printer Tape 18 mm Width 18 mm Label Width
- Brother Black on White Label Printer Tape 18 mm Width
- Brother Black on Blue Label Printer Tape 18 mm Width


