Brother Black on White Label Printer Tape, 8 m Length, 36 mm Width

Subtotal (1 unit)*

£45.40

(exc. VAT)

£54.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 103 unit(s) ready to ship
  • Plus 154 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.40

*price indicative

RS Stock No.:
764-6127
Distrelec Article No.:
180-13-332
Mfr. Part No.:
TZES261
Brand:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Product Type

Label Printer Tape

Tape Width

36mm

Compatible Printers

H 107 B, H 105 WB, P-Touch 200, H 200, P-Touch 340 C, P-Touch 1005 Series, E 550 W VP, P-Touch 210 E, P-Touch 1276, P-Touch 1005 BTS, H 105, P-Touch 550, H 100 R, P-Touch 1306, P-Touch 1226, P-Touch 300, P-Touch 1036, P-Touch 1876, H 101 GB, P-Touch 900 F, P-Touch 900, P-Touch 18 R, P-Touch 1026, H 100 LB

Background Colour

White

Print Colour

Black

Laminated

Yes

Tape Length

8m

Standards/Approvals

No

COO (Country of Origin):
JP

Brother Pro Tape TZe-S261 Strong adhesive tape - Black on White, 36mm


Brother P-touch Pro Tapes are built with tough and durable professional grade materials and adhesives. Developed to meet the needs of tradespeople and other professionals looking for reliable long-term identification that withstands the test of time.

The TZe-S261 is perfect for smooth, rough, textured and powder coated surfaces. With 3 times more strength on textured surfaces, than Brother standard tape on average.

These self-adhesive laminated labels can withstand extremes of temperatures and are resistant to chemicals, abrasion, sunlight and water. Meaning when you label something on-site, it stays labelled.

Pro Tape TZe tape cassettes are quick and easy to install and come in various label widths, colours and materials. So, no matter what the job, Pro Tapes can provide you with crisp, sharp and easily readable labels to get the job done.

Features:


• Durable laminated label tape

• Use on smooth and textured surfaces

• Excellent resistance to water, abrasion, chemicals, fading and temperature extremes

• 36mm wide

In independent laboratory testing, Brother Strong Adhesive Tape maintained 3 times more strength on textured surfaces, than Brother standard tape on average. This makes it ideal for long term labelling even in the harshest conditions, especially on textured surfaces.

Applications:


• Warning signs and notices

• Distribution boards

• Consumer units

• Control gear and switch gear

• Electrical sockets and faceplates

• Electrical trunking and conduits

• Solar panels

• EV car charging points

• Racks

• Ports

• Patch panels

• Equipment and Telecommunications outlets

TZe Tapes, 36mm


P-touch TZe laminated tapes are incredibly durable under all kinds of conditions. They hold up extraordinarily well - and stay crisp, legible and firmly in place - even when subjected to abrasion, extreme temperature, industrial chemicals and sunlight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy