Brother Black on Clear Label Printer Tape, 8 m Length, 36 mm Width, 3 m Label Length
- RS Stock No.:
- 284-8090
- Mfr. Part No.:
- TZE161
- Brand:
- Brother
Subtotal (1 unit)*
£45.12
(exc. VAT)
£54.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.12 |
*price indicative
- RS Stock No.:
- 284-8090
- Mfr. Part No.:
- TZE161
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Tape Width | 36mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | P-Touch 1005 BTS, P-Touch 550, P-Touch 1850, P-Touch 1250, P-Touch 1280, P-Touch 1000, H 100 LB, E 550 W VP, H 105 WB, P-Touch 200, H 107 B, H 200, P-Touch 1005 Series, H 100 R, P-Touch 210 E, P-Touch 900 F, P-Touch 340 C, P-Touch 1010, P-Touch 1200, H 105, P-Touch 300, P-Touch 900, P-Touch 18 R, H 101 GB | |
| Background Colour | Clear | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 8m | |
| Label Length | 3m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Tape Width 36mm | ||
Product Type Label Printer Tape | ||
Compatible Printers P-Touch 1005 BTS, P-Touch 550, P-Touch 1850, P-Touch 1250, P-Touch 1280, P-Touch 1000, H 100 LB, E 550 W VP, H 105 WB, P-Touch 200, H 107 B, H 200, P-Touch 1005 Series, H 100 R, P-Touch 210 E, P-Touch 900 F, P-Touch 340 C, P-Touch 1010, P-Touch 1200, H 105, P-Touch 300, P-Touch 900, P-Touch 18 R, H 101 GB | ||
Background Colour Clear | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 8m | ||
Label Length 3m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
TZe Tapes, 36mm
P-touch TZe laminated tapes are incredibly durable under all kinds of conditions. They hold up extraordinarily well - and stay crisp, legible and firmly in place - even when subjected to abrasion, extreme temperature, industrial chemicals and sunlight
Related links
- Brother Blue on White Label Printer Tape 12 mm Width, 3 m Label Length
- Dymo Black Red on White Label Printer Tape 9 mm Width 9 mm Label Width
- Dymo Black on Orange Label Printer Tape 12 mm Width 12 mm Label Width
- Brother Black on Red Label Printer Tape 36 mm Width, 8 m Label Length
- Brother Black on Blue Label Printer Tape 36 mm Width, 8 m Label Length
- Brother Red on White Label Printer Tape 36 mm Width, 8 m Label Length
- Brother Black on Yellow Label Printer Tape 36 mm Width, 8 m Label Length
- Brother Black on White Label Printer Tape 36 mm Width, 8 m Label Length


