Brother Blue on White Label Printer Tape, 3 m Length, 12 mm Width, 3 m Label Length
- RS Stock No.:
- 281-6554
- Mfr. Part No.:
- TZEFA3
- Brand:
- Brother
Subtotal (1 unit)*
£26.56
(exc. VAT)
£31.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.56 |
*price indicative
- RS Stock No.:
- 281-6554
- Mfr. Part No.:
- TZEFA3
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Label Printer Tape | |
| Tape Width | 12mm | |
| Compatible Printers | H 101 GB, H 107 B, P-Touch 900, P-Touch 1000, P-Touch 1250, P-Touch 1005 BTS | |
| Background Colour | White | |
| Print Colour | Blue | |
| Laminated | No | |
| Tape Length | 3m | |
| Label Length | 3m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Label Printer Tape | ||
Tape Width 12mm | ||
Compatible Printers H 101 GB, H 107 B, P-Touch 900, P-Touch 1000, P-Touch 1250, P-Touch 1005 BTS | ||
Background Colour White | ||
Print Colour Blue | ||
Laminated No | ||
Tape Length 3m | ||
Label Length 3m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
TZ textile band for P-touch labelling devices
Fabric band, can be ironed onto other textiles
Ideal for labelling items of clothing
Items of clothing with ironed-on textile bands can also be chemically cleaned
Textile band is 12 mm wide and 3 m long
Related links
- Dymo Black on Orange Label Printer Tape 12 mm Width 12 mm Label Width
- Brother Blue on White Label Printer Tape 12 mm Width
- Dymo Black Red on White Label Printer Tape 9 mm Width 9 mm Label Width
- Brother Black on Clear Label Printer Tape 36 mm Width, 3 m Label Length
- Dymo White on Black Label Printer Tape 12 mm Width 12 mm Label Width
- Dymo White on Red Label Printer Tape 12 mm Width 12 mm Label Width
- Brother Blue on Clear Label Printer Tape 12 mm Width, 8 m Label Length
- Brady Black on White 3 m Length 19.05 mm Label Width


