Casio Black on Yellow Label Printer Tape, 8 m Length, 24 mm Width
- RS Stock No.:
- 252-1896
- Mfr. Part No.:
- XR-24YE
- Brand:
- Casio
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£25.67
(exc. VAT)
£30.80
(inc. VAT)
- RS Stock No.:
- 252-1896
- Mfr. Part No.:
- XR-24YE
- Brand:
- Casio
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Casio | |
| Tape Width | 24 mm | |
| Works With Printer Models | KCL500, KL7200E, KL-8100, KL-8200 | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 8 m | |
| Label Quantity | 1 Roll | |
| Select all | ||
|---|---|---|
Brand Casio | ||
Tape Width 24 mm | ||
Works With Printer Models KCL500, KL7200E, KL-8100, KL-8200 | ||
Background Colour Yellow | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 8 m | ||
Label Quantity 1 Roll | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP

