Brother Black on White Label Printer Tape, 8 m Length, 9 mm Width
- RS Stock No.:
- 223-1199
- Mfr. Part No.:
- MK221BZ
- Brand:
- Brother
Subtotal (1 unit)*
£16.08
(exc. VAT)
£19.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 119 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.08 |
*price indicative
- RS Stock No.:
- 223-1199
- Mfr. Part No.:
- MK221BZ
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Label Printer Tape | |
| Tape Width | 9mm | |
| Compatible Printers | P-Touch 75, P-Touch 60, M95, P-Touch 85, P-Touch 110, BB 4, P-Touch 80, P-Touch 65, P-Touch 55, P-Touch 90 | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 8m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Label Printer Tape | ||
Tape Width 9mm | ||
Compatible Printers P-Touch 75, P-Touch 60, M95, P-Touch 85, P-Touch 110, BB 4, P-Touch 80, P-Touch 65, P-Touch 55, P-Touch 90 | ||
Background Colour White | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 8m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
MK Tapes
The M series tape cassettes offer high-quality labels that have been specially designed to meet all your general labelling needs. Whether it is for CDs, photo albums or food storage jars, these plastic labelling tapes ensure you can effortlessly create the variety of labels that you require to add some organisation to your home or office.
Features and Benefits
• High-quality genuine Brother cassette;• Easily readable results
Related links
- Brother Black on White Label Printer Tape 9 mm Width
- Brother Black on Yellow Label Printer Tape 9 mm Width
- Brother Black on Clear Label Printer Tape 9 mm Width
- Brother Black on Blue Label Printer Tape 9 mm Width
- Brother Black on Red Label Printer Tape 9 mm Width
- Brother Black on White Label Printer Tape 9 mm Width, 8 m Label Length
- Brother Black on White Label Printer Tape 9 mm Width 12 mm Label Width
- Brother Black on Green Label Printer Tape 9 mm Width, 8 m Label Length


