Brother Black on Blue Label Printer Tape, 8 m Length, 9 mm Width
- RS Stock No.:
- 461-1834
- Mfr. Part No.:
- MK521BZ
- Brand:
- Brother
Subtotal (1 unit)*
£16.08
(exc. VAT)
£19.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.08 |
*price indicative
- RS Stock No.:
- 461-1834
- Mfr. Part No.:
- MK521BZ
- Brand:
- Brother
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Tape Width | 9mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | P-Touch 110, M95, P-Touch 85, P-Touch 55, P-Touch 65, P-Touch 75, BB 4, P-Touch 60, P-Touch 80, P-Touch 90 | |
| Background Colour | Blue | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 8m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Tape Width 9mm | ||
Product Type Label Printer Tape | ||
Compatible Printers P-Touch 110, M95, P-Touch 85, P-Touch 55, P-Touch 65, P-Touch 75, BB 4, P-Touch 60, P-Touch 80, P-Touch 90 | ||
Background Colour Blue | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 8m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
MK Tapes
The M series tape cassettes offer high-quality labels that have been specially designed to meet all your general labelling needs. Whether it is for CDs, photo albums or food storage jars, these plastic labelling tapes ensure you can effortlessly create the variety of labels that you require to add some organisation to your home or office.
Features and Benefits
• High-quality genuine Brother cassette;• Easily readable results
Related links
- Brother Black on Blue Label Printer Tape 9 mm Width
- Brother Black on Blue Label Printer Tape 24 mm Width, 8 m Label Length
- Brother Black on Blue Label Printer Tape 12 mm Width
- Brother Black on Blue Label Printer Tape 18 mm Width
- Brother Black on Blue Label Printer Tape 36 mm Width, 8 m Label Length
- Brother Black on Blue Label Printer Tape 12 mm Width 12 mm Label Width
- Brother Black on White Label Printer Tape 9 mm Width
- Brother Black on Clear Label Printer Tape 9 mm Width


