Brother Black on Green Label Printer Tape, 45 mm Width, 45 mm Label Length, 21 mm Label Width
- RS Stock No.:
- 136-7608
- Distrelec Article No.:
- 301-86-356
- Mfr. Part No.:
- FLE7511
- Brand:
- Brother
Subtotal (1 unit)*
£28.44
(exc. VAT)
£34.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.44 |
*price indicative
- RS Stock No.:
- 136-7608
- Distrelec Article No.:
- 301-86-356
- Mfr. Part No.:
- FLE7511
- Brand:
- Brother
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Label Printer Tape | |
| Tape Width | 45mm | |
| Compatible Printers | PTD800W, PTP900W, PTP950NW | |
| Background Colour | Green | |
| Print Colour | Black | |
| Laminated | No | |
| Label Width | 21mm | |
| Label Length | 45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Label Printer Tape | ||
Tape Width 45mm | ||
Compatible Printers PTD800W, PTP900W, PTP950NW | ||
Background Colour Green | ||
Print Colour Black | ||
Laminated No | ||
Label Width 21mm | ||
Label Length 45mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
FLe-7511 flag tape
Brother P-touch Pro Tapes are built with tough and durable professional grade materials and adhesives. Developed to meet the needs of tradespeople and other professionals looking for reliable long-term identification that withstands the test of time.
The FLe-7511 flag tape is suitable for small diameter cables from 2.0mm to 8.0mm, making this label ideal for fibre optic cable identification in the network industry. The label is a special pre-cut shape, and once printed the long tail can be placed around the cable and the label simply folded over the tail to lock the label into position
Pro Tape TZe tape cassettes are quick and easy to install and come in various label widths, colours and materials. So, no matter what the job, Pro Tapes can provide you with crisp, sharp and easily readable labels to get the job done.
• Die cut non-laminated flag label
• Use for wires and cables with a diameter of 2.0 to 8.0mm
• Black on green
• 24mm wide
Suited for small diameter cables, making this label ideal for fibre optic cable identification in the network industry. The label is a special pre-cut shape, and once printed the long tail can be placed around the cable, and the label simply folded over the tail to lock the label into position.
• LAN cable (patch cord, permanent link, Cat5e, CAT6a)
• Fibre optic cable"
FLE Non-Laminated Banner 24 mm
Brother non-laminated printer tape FLe which is suitable for D800W, P900W, P950N
Related links
- Brother Black on Yellow Label Printer Tape 45 mm Label Length, 21 mm Label Width
- Brother Black on White Label Printer Tape 45 mm Label Length, 21 mm Label Width
- Dymo XTL Black on White Label Printer Tape 21 mm Width, 5.5 m Label Length
- Brady Black on White 25.4 mm Width 25.4 mm Label Width
- Brady White on White 6.4 m Length 12.7 mm Label Length, 12.7 mm Label Width
- Phoenix Contact White on Green Label Printer Tape 10 mm Width 10 mm Label Width
- Phoenix Contact White on Green Label Printer Tape 12 mm Width 12 mm Label Width
- Phoenix Contact White on Green Label Printer Tape 18 mm Width 18 mm Label Width


