Brother Black on White Label Printer Tape, 45 mm Width, 45 mm Label Length, 21 mm Label Width

RS Stock No.:
136-7605
Distrelec Article No.:
301-86-354
Mfr. Part No.:
FLE2511
Brand:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Product Type

Label Printer Tape

Tape Width

45mm

Compatible Printers

PTP950NW, PTP900W, PTD800W

Background Colour

White

Print Colour

Black

Laminated

No

Label Width

21mm

Label Length

45mm

Number of Labels per Roll

72

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

FLe-2511 flag tape


Brother P-touch Pro Tapes are built with tough and durable professional grade materials and adhesives. Developed to meet the needs of tradespeople and other professionals looking for reliable long-term identification that withstands the test of time.

The FLe-2511 flag tape is suitable for small diameter cables from 2.0mm to 8.0mm, making this label ideal for fibre optic cable identification in the network industry. The label is a special pre-cut shape, and once printed the long “tail” can be placed around the cable and the label simply folded over the tail to lock the label into position

Pro Tape TZe tape cassettes are quick and easy to install and come in various label widths, colours and materials. So, no matter what the job, Pro Tapes can provide you with crisp, sharp and easily readable labels to get the job done.

Features:


• Die cut non-laminated flag label

• Use for wires and cables with a diameter of 2.0 to 8.0mm

• Black on white

• 24mm wide

Suited for small diameter cables, making this label ideal for fibre optic cable identification in the network industry. The label is a special pre-cut shape, and once printed the long “tail” can be placed around the cable, and the label simply folded over the tail to lock the label into position.

• LAN cable (patch cord, permanent link, Cat5e, CAT6a)

• Fibre optic cable"

FLE Non-Laminated Banner 24 mm


Brother non-laminated printer tape FLe which is suitable for D800W, P900W, P950N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy