Brady Black on White Label Printer Tape, 25.4 mm Width, 76.2 mm Label Length, 25.4 mm Label Width
- RS Stock No.:
- 792-225
- Mfr. Part No.:
- M5-22-109
- Brand:
- Brady
Subtotal (1 box of 180 units)*
£113.47
(exc. VAT)
£136.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £113.47 | £0.63 |
*price indicative
- RS Stock No.:
- 792-225
- Mfr. Part No.:
- M5-22-109
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Tape Width | 25.4mm | |
| Compatible Printers | M511 | |
| Background Colour | White | |
| Print Colour | Black | |
| Label Width | 25.4mm | |
| Label Length | 76.2mm | |
| Number of Labels per Roll | 500 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Tape Width 25.4mm | ||
Compatible Printers M511 | ||
Background Colour White | ||
Print Colour Black | ||
Label Width 25.4mm | ||
Label Length 76.2mm | ||
Number of Labels per Roll 500 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- MX
The Brady Multi purpose tear resistant tag with ribbon provides reliable identification for multiconductor cables and wire bundles in demanding environments. Designed for durability it performs well under harsh weather and extreme temperature conditions while maintaining clear visibility.
Print technology includes thermal transfer and dot Matrix
Excellent cold-weather performance ensures reliability in harsh conditions
Tear-resistant design guarantees longevity and performance
RoHS compliant for environmental safety
Related links
- Brady Black on Yellow Label Printer Tape 76.2 mm Label Length, 12.7 mm Label Width
- Brady Black on White 25.4 mm Width 25.4 mm Label Width
- Brady Black on White 25.4 mm Width 25.4 mm Label Width
- Brady Black on White 25.4 mm Width 25.4 mm Label Width
- Brady Black on White Label Printer Label 76.2 mm Label Length, 19.05 mm Label Width
- Brady Black on White Label Printer Label 76.2 mm Label Length, 12.45 mm Label Width
- Brady Black on White 25.4 mm Width 25.4 mm Label Width
- Brady White on White Label Printer Tape 25.4 mm Width, 25.4 mm Label Width
