Brady M7-R6200 Black Label Printer Ribbon, 50mm Width

Stock information currently inaccessible
RS Stock No.:
270-6202
Mfr. Part No.:
M7-R6200
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

For Use With Printer Brand

Brady

Works With Printer Models

M710, BMP71

Print Colour

Black

Ribbon Length

45.72m

Ribbon Width

50mm

Series

R6200

RoHS Status: Not Applicable

COO (Country of Origin):
MX
The Brady Printer Ribbon is a R6200 series ribbon is based on a resin formulation which offers the end user a high performance image when used with Brady label materials. Advantages of the R6200 Series ribbon, when printed on the appropriate Brady label include superior scratch, smear resistance. The R6200 ribbon also prints on somewhat matte label stocks.

Superior heat and chemical resistance
Simple installation and less calibrations
Polyester material base film with 4.5 microns thickness
Recommended for printing on glossy or smooth label stock

M710 Series snap-in print ribbons enable 5-second ribbon supply changes. No calibrating, no threading, no waste, no hassles and the ink always faces the right direction!

One-color ribbon for printing a single color onto a label
R6200 Series Ribbons offer superior scratch, smear, heat and chemical resistance when printed on the appropriate label material from Brady®
Recommended for printing on glossy, smooth or semi-matte label stock, such as B-498 Repositionable Vinyl Cloth and B-486 Metallized Polyester
Self-containedM710 Series ribbon cartridges insert straight into the printer with ease


Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy