Brady Label Printer Ribbon Label for use with Labels for M611 Printers
- RS Stock No.:
- 270-6300
- Distrelec Article No.:
- 303-88-730
- Mfr. Part No.:
- M6-1-425-FT
- Brand:
- Brady
Subtotal (1 box of 250 units)*
£49.37
(exc. VAT)
£59.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 51 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £49.37 | £0.197 |
*price indicative
- RS Stock No.:
- 270-6300
- Distrelec Article No.:
- 303-88-730
- Mfr. Part No.:
- M6-1-425-FT
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Ribbon | |
| Accessory Type | Label | |
| For Use With | Labels for M611 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Ribbon | ||
Accessory Type Label | ||
For Use With Labels for M611 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Brady Thermal transfer printable polypropylene label is a white colour and 0.788 in H x 1.18 in W size label used for M6 M7 printers. Labelling applications requiring excellent solvent resistance and print performance. This label meets requirements of a halogen free material per DIN VDE 0472 part 815.
UL approved and CSA accepted
Improved printer and material communication
Offer seamless mobile app interaction and better performance with reliability
No visible affect to label when exposed to most common chemicals oils or water
Flags for the M610, M611 and M710 Portable Printers.
No visible affect to label when exposed to most common chemicals, oils or water
Service temperature of -70 to 80° C
Related links
- Brady Label Printer Ribbon Label for use with M710 Printers
- Brady Label Printer Ribbon Label for use with Labels for M611 Printers
- Brady Label Printer Ribbon Label for use with M611 Printers
- Brady Label Printer Ribbon Label for use with Cable Label Printers
- Brady Label Printer Ribbon Sleeve for use with DuraSleeve Inserts for M611 Printers
- Brady Label Printer Ribbon Sleeve for use with 0.25 Dia Cable Printers
- Brady Label Printer Ribbon Sleeve for use with 0.187 Dia Cable Printers
- Brady Label Printer Ribbon Sleeve for use with 0.125 Dia Cable Printers
