3M White Unisex Lab Coat L Disposable

Subtotal (1 unit)*

£6.81

(exc. VAT)

£8.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.81

*price indicative

RS Stock No.:
766-033
Mfr. Part No.:
7000089710
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

White

Product Type

Lab Coat

Size

L

Reusable/Disposable

Disposable

Gender

Unisex

Application

Catering, Clean Room, Hygiene

Closure Type

Front Zip

Quantity Per Package

50Per Pack

Material

Polypropylene

Resistance Features

Anti-Static

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The 3M Protective Coverall offers reliable protection against hazardous particles and certain liquid splashes, sprays, and jets. This garment is designed to ensure both Safety and comfort for users in demanding environments.

Constructed with multi-layer non-microporous PE laminate for added durability

Meets performance standards for liquid protection against jets

Optimised for breathability, enhancing user comfort during wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy