Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£23.51
(exc. VAT)
£28.21
(inc. VAT)
- RS Stock No.:
- 178-0307
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | HDPE | |
| Capacity | 30ml | |
| Neck Type | Narrow Neck | |
| Bottle Type | Wash Bottle | |
| Dimensions | 32 Dia. x 66mm | |
| Diameter | 32mm | |
| Length | 66mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material HDPE | ||
Capacity 30ml | ||
Neck Type Narrow Neck | ||
Bottle Type Wash Bottle | ||
Dimensions 32 Dia. x 66mm | ||
Diameter 32mm | ||
Length 66mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS Pro HDPE laboratory bottle is a thermoplastic lab ware, suitable for use as a dropping bottle or wash bottle. It is especially useful for dispensing gels.This 30 ml laboratory bottle comes with a narrow neck and has 32 (Dia.) x 66 mm dimension.
Round HDPE bottle
Fitted with pivoting nozzle closure
Nozzle retracts into cap to seal bottle
Good resistance to chemical attack
Fitted with pivoting nozzle closure
Nozzle retracts into cap to seal bottle
Good resistance to chemical attack

