RS PRO 250ml PP Wide Neck

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Box of 10)

£32.62

(exc. VAT)

£39.14

(inc. VAT)

RS Stock No.:
178-0228
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

PP

Capacity

250ml

Neck Type

Wide Neck

Dimensions

28 Dia. x 149mm

Diameter

28mm

Length

149mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy