RS PRO 250ml Polypropylene Wide Neck Storage Bottle
- RS Stock No.:
- 461-0594
- Brand:
- RS PRO
Subtotal (1 box of 10 units)*
£32.62
(exc. VAT)
£39.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 170 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | £3.262 | £32.62 |
*price indicative
- RS Stock No.:
- 461-0594
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lab Bottle | |
| Material | Polypropylene | |
| Capacity | 250ml | |
| Neck Type | Wide Neck | |
| Bottle Type | Storage Bottle | |
| Standards/Approvals | No | |
| Length | 141mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lab Bottle | ||
Material Polypropylene | ||
Capacity 250ml | ||
Neck Type Wide Neck | ||
Bottle Type Storage Bottle | ||
Standards/Approvals No | ||
Length 141mm | ||
RoHS Status: Exempt
RS PRO 250 ml PP Wide Neck Storage Bottle
Use these RS PRO round, wide neck bottles for safe storage as well as preparation and sampling tasks. They're highly durable, making them suitable for use in heavy-duty environments.
Thanks to their polypropylene (PP) construction, these robust bottles are resistant to chemicals and corrosion. They can also endure temperatures of up to +120°C and are translucent for easy identification of contents. The non-stick screw caps won't pick up other materials, and they're designed to open and close in less than one and a half turns. This gives you fast access to your materials and makes them quick to seal.
These storage bottles are commonly used for a variety of tasks in lab environments. You can also use them as storage containers in your workshop or home.
Features and Benefits
Related links
- RS PRO 250ml Polypropylene Wide Neck Storage Bottle
- RS PRO 250ml Polystyrene Wide Neck Storage Bottle
- RS PRO 250ml High Density Polyethylene Wide Neck Storage Bottle
- RS PRO 7ml Polypropylene Wide Neck Storage Bottle
- RS PRO 40ml Polypropylene Wide Neck Storage Bottle
- RS PRO 950ml Polypropylene Wide Neck Storage Bottle
- RS PRO 50ml Polypropylene Wide Neck Storage Bottle
- RS PRO 150ml Polypropylene Wide Neck Storage Bottle
