Aten 1 USB Extender Pair VGA over Catx KVM Extender 100 m
- RS Stock No.:
- 144-9064
- Distrelec Article No.:
- 125-25-056
- Mfr. Part No.:
- CE100
- Brand:
- Aten
Subtotal (1 unit)*
£228.74
(exc. VAT)
£274.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £228.74 |
*price indicative
- RS Stock No.:
- 144-9064
- Distrelec Article No.:
- 125-25-056
- Mfr. Part No.:
- CE100
- Brand:
- Aten
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | KVM Extender | |
| Video Connection Type | VGA | |
| Number of Ports | 1 | |
| Keyboard/Mouse Connection Type | USB | |
| Sub Type | Extender Pair | |
| Number of Video Outputs | 1 | |
| Supported Number of Displays | 1 | |
| Transmission Method | Catx | |
| Colour | Black | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Extension Distance | 100m | |
| Power Consumption | 1.25W | |
| Receiver Depth | 57.4mm | |
| Receiver Height | 24mm | |
| Receiver Width | 91mm | |
| Standards/Approvals | CE, FCC, RoHS | |
| Transmitter Depth | 57.4mm | |
| Transmitter Width | 91mm | |
| Transmitter Height | 24mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Extender | ||
Video Connection Type VGA | ||
Number of Ports 1 | ||
Keyboard/Mouse Connection Type USB | ||
Sub Type Extender Pair | ||
Number of Video Outputs 1 | ||
Supported Number of Displays 1 | ||
Transmission Method Catx | ||
Colour Black | ||
Maximum Resolution 1920 x 1200 pixel | ||
Extension Distance 100m | ||
Power Consumption 1.25W | ||
Receiver Depth 57.4mm | ||
Receiver Height 24mm | ||
Receiver Width 91mm | ||
Standards/Approvals CE, FCC, RoHS | ||
Transmitter Depth 57.4mm | ||
Transmitter Width 91mm | ||
Transmitter Height 24mm | ||
- COO (Country of Origin):
- CN
Aten Mini USB KVM Extender
The Aten mini USB KVM extender with built-in ESD protection gives you access to a computer system from a remote USB console up to 100m. It remotely locates keyboard, mouse and monitors from your computer via a Cat5e cable.
Supplied with:
1x CE100L mini USB KVM extender (local unit)
1x CE100R mini USB KVM extender (remote unit)
1x KVM Cable (VGA, USB; 1.5m)
1x UK plug power adapter (for a remote unit)
1x mounting kit
1x user instructions"
Features and Benefits
Extends local PC VGA/keyboard/mouse to the remote side
Built-in 8KV/15KV ESD protection (Contact voltage is 8KV; Air voltage 15KV)
Easily adds or removes computers connected to the installation
Supports real-time DDC communication
Support manual compensation adjustment for better video quality
No external power supply needed for the local unit
Wall mount
Related links
- Aten 1 USB Extender DVI-D over Cat5e KVM Extender 100 m
- Aten 1 USB Extender HDMI over HDBaseT KVM Extender 100 m
- Aten 1 USB Extender DisplayPort over Cat6 KVM Extender 100 m
- Aten 1 USB Extender HDMI over Cat6 KVM Extender 100 m
- StarTech.com 1 USB Extender Pair VGA over Catx KVM Extender 150 m
- StarTech.com 1 USB Extender Pair VGA over Catx KVM Extender 300 m
- Roline 1 USB Extender Pair VGA over Catx KVM Extender 150 m
- Adder 1 USB Extender Pair VGA over Catx KVM Extender 300 m
