Aten Male SPHD to Male USB Type A KVM Cable

Subtotal (1 unit)*

£12.59

(exc. VAT)

£15.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 23 November 2026
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.59

*price indicative

RS Stock No.:
285-7999
Distrelec Article No.:
125-79-502
Mfr. Part No.:
2L-5202U
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Connector Type A

SPHD

Product Type

KVM Cable

Connector Type B

USB Type A

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Cable Length

1.8m

Standards/Approvals

No

COO (Country of Origin):
TH
The Cable is a high-quality 1.8m cable designed for connecting your PC to a switch interface. It features VGA HDB-15 Male and USB A Type Male connectors for seamless connectivity. The 3in1 SPHD Console Connector ensures a reliable connection for keyboard, mouse, and video signals. Ideal for rack mount products, this cable offers a standard physical dimension for easy installation.

1.8m USB KVM Cable with 3 in 1 SPHD for PC to switch interface connectivity

VGA HDB-15 Male and USB A Type Male connectors for reliable performance

3in1 SPHD Console Connector for keyboard, mouse, and video signals

Standard physical dimensions suitable for rack mount products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy