Vogel Carbon Steel Pointed Knife, 1 per Package
- RS Stock No.:
- 877-636
- Mfr. Part No.:
- 310323
- Brand:
- Vogel
Subtotal (1 unit)*
£15.00
(exc. VAT)
£18.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.00 |
*price indicative
- RS Stock No.:
- 877-636
- Mfr. Part No.:
- 310323
- Brand:
- Vogel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Knife | |
| Blade Shape | Pointed | |
| Material | Carbon Steel | |
| Blade Type | Knife | |
| Number of Pieces | 1 | |
| Blade Length | 100mm | |
| Standards/Approvals | DIN 874/00 | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Knife | ||
Blade Shape Pointed | ||
Material Carbon Steel | ||
Blade Type Knife | ||
Number of Pieces 1 | ||
Blade Length 100mm | ||
Standards/Approvals DIN 874/00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Precision Knife Straight Edge delivers high accuracy testing according to the light-gap method. Manufactured to strict DIN 874/00 industrial specifications this tool features finely ground and lapped bevelled edges with a protective insulation handle.
Anti-glare matt chromed hardened stainless steel choice
Burnished edges hardened carbon steel alternative
Fine ground construction for reliable performance
Related links
- Vogel Carbon Steel Pointed Knife, 1 per Package
- RS PRO Carbon Steel Cutter Blade 1 per Package
- SAM Pointed Knife Blade 1 per Package
- Knipex Special Steel, 1 per Package
- Facom Stainless Steel Trapezoid Straight 1 per Package
- Phoenix Contact Knife 20 mm, 1 per Package
- SAM U Knife Blade 1 per Package
- Slice Zirconia Ceramic Trapezoid 61.8 x 18.8 x 0.78 mm 18.8 mm, 2 per Package
