Milwaukee Carbide Flat Knife, 25 mm 25 mm, 10 per Package
- RS Stock No.:
- 858-647
- Mfr. Part No.:
- 4932480108
- Brand:
- Milwaukee
Subtotal (1 pack of 10 units)*
£7.49
(exc. VAT)
£8.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £7.49 | £0.749 |
*price indicative
- RS Stock No.:
- 858-647
- Mfr. Part No.:
- 4932480108
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Blade Size | 25 mm | |
| Product Type | Blade | |
| Blade Shape | Flat | |
| Material | Carbide | |
| Blade Type | Knife | |
| Blade Width | 25mm | |
| Number of Pieces | 10 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Blade Size 25 mm | ||
Product Type Blade | ||
Blade Shape Flat | ||
Material Carbide | ||
Blade Type Knife | ||
Blade Width 25mm | ||
Number of Pieces 10 | ||
- COO (Country of Origin):
- TW
The Milwaukee re-usable storage dispenser offers easy access to high-quality blades, ensuring efficiency and precision in various cutting tasks.
Features a robust re-usable storage dispenser for convenient blade access
Optimised cutting angle geometry enhances sharpness and precision
Constructed from iron carbide metal for increased longevity
Precise ground cutting edges guarantee cleaner cuts
Related links
- Stanley Carbide Knife Blade 10 per Package
- Stanley Tungsten Carbide Flat Safety Knife Blade, 50 per Package
- Milwaukee Stainless Steel V Knife 1 per Package
- Avit Flat Trimming 10 per Package
- Stanley FatMax Tungsten Carbide Flat Cutter Blade 5 per Package
- Knipex Steel Flat Knife Blade 1 per Package
- Stanley FatMax Tungsten Flat Cutter Blade 10 per Package
- MARTOR Steel Straight Safety Knife Blade 10 per Package
