Milwaukee Stainless Steel V Knife, 25 mm, 1 per Package
- RS Stock No.:
- 858-292
- Mfr. Part No.:
- 4932479408
- Brand:
- Milwaukee
Subtotal (1 unit)*
£3.33
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.33 |
*price indicative
- RS Stock No.:
- 858-292
- Mfr. Part No.:
- 4932479408
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Blade Size | 25 mm | |
| Product Type | Blade | |
| Blade Shape | V | |
| Material | Stainless Steel | |
| Heavy Duty | Yes | |
| Blade Type | Knife | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Blade Size 25 mm | ||
Product Type Blade | ||
Blade Shape V | ||
Material Stainless Steel | ||
Heavy Duty Yes | ||
Blade Type Knife | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee plastic cutter is designed for precision cutting across various materials. Its robust construction and replaceable blade ensure durability and convenience during use.
Cuts through PEX, PB, MDP, PE, and plastic electrical conduits with ease
V-shaped blade enables quick and straight cuts, effectively preventing material crushing
Replaceable stainless steel blade enhances longevity and performance
Metal core construction from head to handles provides maximum lifetime
Related links
- Milwaukee Carbide Flat Knife 10 per Package
- Facom Stainless Steel Trapezoid Straight 1 per Package
- Stanley Carbide Knife Blade 10 per Package
- Knipex Steel Flat Knife Blade 1 per Package
- Knipex Steel Flat Replacement 1 per Package
- Facom Curved Cutter Blade, 25 mm
- Swann-Morton Carbon Steel Scalpel Blade Scalpel Blade 100 per Package
- SAM Fine Point Knife Blade 1 per Package
