Tajima Electronics Knife Blade, 10 per Package

Subtotal (1 unit)*

£5.67

(exc. VAT)

£6.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.67

*price indicative

RS Stock No.:
648-279
Mfr. Part No.:
TALCB50RBC
Brand:
Tajima Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Tajima Electronics

Product Type

Blade

Blade Type

Knife Blade

Number of Pieces

10

Blade Length

18mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Proteus Equipment Snap Blades Razor 18mm PK10 are suitable for cutter knives DFC560, DFC561, DC540, DC560, DC561, DC500, DC501, DCF569, AC500, AC501, LCM500, LC560, LC561, LC500, LC520, LC521. These blades are also moderate for cutting materials like plywood, lumber, floor coating, and sealing compound. Perfect for use in various cutting applications, these snap blades provide durability and precision in cutting tasks.

Ideal for cutting materials such as cardboard, leather, wallpaper, film, and drywall

Each box contains 10 pieces of blades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy