Tajima Electronics Knife Blade, 10 per Package

Subtotal (1 unit)*

£6.41

(exc. VAT)

£7.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship
  • Plus 5 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.41

*price indicative

RS Stock No.:
648-263
Mfr. Part No.:
TALCB30RBC
Brand:
Tajima Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Tajima Electronics

Product Type

Blade

Blade Type

Knife Blade

Number of Pieces

10

Blade Length

9mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Proteus Equipment Razor Black Knife Blade Dispenser is designed to be compatible with cutter knives DC360, LC301, LC302, LC303, and 305D60. This dispenser contains 10 pieces per box, making it convenient and cost-effective for various cutting tasks. While it can also be used for drywall and sealing compound, its performance in these materials is considered moderate.

Ideal for wallpaper and film

Particularly suitable for cutting cardboard and leather, providing clean and precise cuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy