Tajimi Electronics Knife Blade, 10 per Package
- RS Stock No.:
- 648-251
- Mfr. Part No.:
- TALB30CD
- Brand:
- Tajimi Electronics
Subtotal (1 unit)*
£3.69
(exc. VAT)
£4.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.69 |
*price indicative
- RS Stock No.:
- 648-251
- Mfr. Part No.:
- TALB30CD
- Brand:
- Tajimi Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajimi Electronics | |
| Product Type | Blade | |
| Blade Type | Knife Blade | |
| Number of Pieces | 10 | |
| Blade Length | 9mm | |
| Select all | ||
|---|---|---|
Brand Tajimi Electronics | ||
Product Type Blade | ||
Blade Type Knife Blade | ||
Number of Pieces 10 | ||
Blade Length 9mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Proteus Equipment Hard Endura Knife Blade Dispenser in yellow colour comes with premium 9mm cutter blades that have a razor-Sharp cutting edge. These Endura heavy-duty blades are sold in a pack of 10, ensuring you have an ample supply for your cutting needs. The dispenser makes it easy to access and store the blades safely when not in use. With these Durable and Sharp blades, you can tackle various cutting tasks with ease and precision.
Blade dispenser for safe storage
Related links
- Tajima Electronics Knife Blade, 10 per Package
- Tajima Electronics Knife Blade, 50 per Package
- Irwin Flat Safety Knife Blade, 10 per Package
- RS PRO Steel Flat Safety Knife Blade, 10 per Package
- RS PRO Carbon Steel Flat Safety Knife Blade, 10 per Package
- Stanley FatMax Flat Safety Knife Blade, 10 per Package
- SAM Flat Cutter Blade, 10 per Package
- Stanley FatMax Flat Safety Knife Blade 10 per Package
