Tajimi Electronics Knife Blade, 10 per Package

Subtotal (1 unit)*

£6.21

(exc. VAT)

£7.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.21

*price indicative

RS Stock No.:
648-247
Mfr. Part No.:
TAVRB10B
Brand:
Tajimi Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Tajimi Electronics

Product Type

Blade

Blade Type

Knife Blade

Number of Pieces

10

Blade Length

25mm

RoHS Status: Exempt

The Proteus Equipment Razor Black Knife Blades are designed for optimal performance in drywall applications. The pack includes 10 blades, each measuring 25mm, and is compatible with TAVR102 and TAVR103 knife models.

Blades are MADE of tempered steel with razor-sharp edges

Provide precise and efficient cutting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy