Mob Outillage Black, Red Nitrile Rubber (NBR) Kneeling Pad/Mat Resistant to Temperature Resistant - 685 x 215 x 25 mm
- RS Stock No.:
- 911-527
- Mfr. Part No.:
- 6423000001
- Brand:
- Mob Outillage
Subtotal (1 unit)*
£35.83
(exc. VAT)
£43.00
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.83 |
*price indicative
- RS Stock No.:
- 911-527
- Mfr. Part No.:
- 6423000001
- Brand:
- Mob Outillage
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mob Outillage | |
| Dimensions | 685 x 215 x 25 mm | |
| Product Type | Kneeling Pad/Mat | |
| Colour | Black, Red | |
| Material | Nitrile Rubber (NBR) | |
| Sub Type | Kneeling | |
| Resistance Features | Temperature Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mob Outillage | ||
Dimensions 685 x 215 x 25 mm | ||
Product Type Kneeling Pad/Mat | ||
Colour Black, Red | ||
Material Nitrile Rubber (NBR) | ||
Sub Type Kneeling | ||
Resistance Features Temperature Resistant | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Mob Outillage Protech Knee Protection Mat provides professional ergonomic support on hard workshop floors. This heavy-duty cushion prevents strain during low-level tasks like automotive maintenance and tiling.
Comfortable design allows freedom of movement without knee pads
Features a practical carrying handle for easy transport
Constructed from closed cell foam with higher density for durability
Non-slip vulcanised NBR rubber offers excellent grip
Related links
- HAZET Black, Blue Foam Kneeling Pad/Mat - 450 x 210 x 30 mm
- COBA Europe Black Nitrile Rubber (NBR) Kneeling Pad Resistant to Oil Resistant, Chemical Resistant - 530 x 360 x 25 mm
- Impacto Blue Kneeling Pad Resistant to Water Resistant - 35.5 x 38 x 2.5 cm
- Ergodyne Orange Nitrile Butadiene Rubber Foam Kneeling Pad Resistant to Water Resistant - 40 x 71 cm
- RS PRO Black Polyurethane Kneeling Pad Resistant to Tear Resistant, Water Resistant - 240 x 440 x 30 mm
- Ergodyne Orange Nitrile Butadiene Rubber Foam Kneeling Pad Resistant to Water Resistant - 8 x 18 in
- Brook Tavener Blue Kneeling Pad Resistant to Water Resistant - 35.5 x 38 x 2.5 cm
- Portwest Black Ethylene Vinyl Acetate Foam Kneeling Pad Resistant to Anti-Fatigue - 40 x 18.5 x 2 cm
