Fristads Black, Grey Polyethylene Knee Pad Resistant to Flame Retardant
- RS Stock No.:
- 689-468
- Mfr. Part No.:
- 124292-896-999
- Brand:
- Fristads
Subtotal (1 unit)*
£15.50
(exc. VAT)
£18.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.50 |
*price indicative
- RS Stock No.:
- 689-468
- Mfr. Part No.:
- 124292-896-999
- Brand:
- Fristads
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Knee Pad | |
| Knee Cap Material | Polyethylene | |
| Resistance Features | Flame Retardant | |
| Colour | Black, Grey | |
| Standards/Approvals | EN 14404 Type 2 Level 1 | |
| Series | 9200 KP | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Knee Pad | ||
Knee Cap Material Polyethylene | ||
Resistance Features Flame Retardant | ||
Colour Black, Grey | ||
Standards/Approvals EN 14404 Type 2 Level 1 | ||
Series 9200 KP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Fristads knee protection is expertly designed for those who require reliable and flexible knee safety in varying work environments. With an ergonomic structure, this knee protection gear features a front shield that effectively guards against pebbles and small debris. Crafted for comfort, the soft interior and lightweight materials ensure ease of wear during prolonged use, while its Ability to adapt to both flat and uneven surfaces makes it suitable for diverse applications. Approved under EN 14404 type 2 level 1 and EN 11612 A1 standards in conjunction with The Fristads flame protective assortment, this product is perfect for professionals seeking dependable knee protection.
Soft inside maintains comfort during long periods of wear
Lightweight construction ensures ease of movement
Highly flexible suitable for both flat and non flat surfaces
Thickness of 20 mm offers substantial protection
Width of 160 mm and length of 245 mm provide extensive coverage
Complies with EN 14404 type 2 level 1 and EN 11612 A1 standards
Related links
- MOLINEL Grey Polyethylene Knee Pad, Trouser Knee Pocket Resistant to Abrasion Resistant
- Delta Plus Grey Polyethylene Knee Pad
- DeWALT Yellow Polyethylene Knee Pad Resistant to Water Resistant
- Nine worths Black Polyethylene Knee Pad
- Delta Plus Black Polyethylene Knee Pad
- Apache Black Polyethylene Knee Pad
- Coverguard Black Polyethylene Knee Pad, Adjustable Strap
- Snickers Black Trouser Knee Pocket Resistant to Cut Resistant
