Hama Rossano Wireless USB Compact Keyboard, QWERTZ, Silver, White

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£20.91

(exc. VAT)

£25.09

(inc. VAT)

RS Stock No.:
143-8975
Mfr. Part No.:
00050454
Brand:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Wired/Wireless

Wireless

Model

Rossano

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTZ

Colour

Silver, White

Built-In USB Hub

Yes

Dimensions

282 x 8 x 118mm

Height

8mm

Width

282mm

Depth

118mm

Normal Keys

78

COO (Country of Origin):
CN