Cherry STRAIT 3.0 Wired USB Mac Keyboard, QWERTZ, Silver, White
- RS Stock No.:
- 175-9918
- Mfr. Part No.:
- JK-0370DE
- Brand:
- CHERRY
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-9918
- Mfr. Part No.:
- JK-0370DE
- Brand:
- CHERRY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHERRY | |
| Wired/Wireless | Wired | |
| Model | STRAIT 3.0 | |
| Connection Type | USB | |
| Keyboard Type | Mac | |
| Keyboard Layout | QWERTZ | |
| Colour | Silver, White | |
| Built-In USB Hub | No | |
| Dimensions | 441 x 161 x 14.5mm | |
| Height | 14.5mm | |
| Width | 441mm | |
| Depth | 161mm | |
| Multimedia Keys | 5 | |
| Normal Keys | 104 | |
| Select all | ||
|---|---|---|
Brand CHERRY | ||
Wired/Wireless Wired | ||
Model STRAIT 3.0 | ||
Connection Type USB | ||
Keyboard Type Mac | ||
Keyboard Layout QWERTZ | ||
Colour Silver, White | ||
Built-In USB Hub No | ||
Dimensions 441 x 161 x 14.5mm | ||
Height 14.5mm | ||
Width 441mm | ||
Depth 161mm | ||
Multimedia Keys 5 | ||
Normal Keys 104 | ||
CHERRY Keyboard
The CHERRY keyboard is a wired USB keyboard. It has a consummate, ultra-flat design, metallic look, high-quality workmanship and durable laser inscription that makes it ideal for everyday use.
Features and Benefits
• Durable abrasion proof laser inscription of keys
• High-quality finish for lasting reliability
• Purist design for the office and living room
• ultra-flat keyboard with Mac specific key layout
• USB connection for Mac
• Whisper keystroke, ideal for everyday use
• High-quality finish for lasting reliability
• Purist design for the office and living room
• ultra-flat keyboard with Mac specific key layout
• USB connection for Mac
• Whisper keystroke, ideal for everyday use
Certifications
• CE certified
• c-tick certified
• cURus certified
• FCC certified
• c-tick certified
• cURus certified
• FCC certified
