SPDT Grey Keyboard Switch, 10 mA @ 24 V dc, -25 → +85°C
- RS Stock No.:
- 335-097
- Mfr. Part No.:
- SET GY AU EE
- Brand:
- C & K
Stock information currently inaccessible
- RS Stock No.:
- 335-097
- Mfr. Part No.:
- SET GY AU EE
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPDT | |
| Contact Current Rating | 10 mA @ 24 V dc | |
| Operating Force | 1.5 N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Actuator Colour | Grey | |
| Contact Material | Gold | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPDT | ||
Contact Current Rating 10 mA @ 24 V dc | ||
Operating Force 1.5 N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Actuator Colour Grey | ||
Contact Material Gold | ||
Operating Temperature Range -25 → +85°C | ||
