Logitech Wired Standard Keyboard & Mouse Set, QWERTY (US), Black
- RS Stock No.:
- 723-603
- Mfr. Part No.:
- 920-002562
- Brand:
- Logitech
Subtotal (1 unit)*
£22.21
(exc. VAT)
£26.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.21 |
*price indicative
- RS Stock No.:
- 723-603
- Mfr. Part No.:
- 920-002562
- Brand:
- Logitech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Product Type | Keyboard & Mouse Set | |
| Wired/Wireless Keyboard | Wired | |
| Wired/Wireless Mouse | Wired | |
| Operating System | Windows | |
| Keyboard Type | Standard | |
| Connection Type | USB | |
| Keyboard Layout | QWERTY (US) | |
| Normal Keys | 105 | |
| Built-in USB Hub | No | |
| Industrial Grade | No | |
| Mouse Tracking Technology | Optical | |
| Mouse Buttons | 3 | |
| Colour | Black | |
| Keyboard Height | 155mm | |
| Keyboard Depth | 23.5mm | |
| Keyboard Width | 450mm | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Product Type Keyboard & Mouse Set | ||
Wired/Wireless Keyboard Wired | ||
Wired/Wireless Mouse Wired | ||
Operating System Windows | ||
Keyboard Type Standard | ||
Connection Type USB | ||
Keyboard Layout QWERTY (US) | ||
Normal Keys 105 | ||
Built-in USB Hub No | ||
Industrial Grade No | ||
Mouse Tracking Technology Optical | ||
Mouse Buttons 3 | ||
Colour Black | ||
Keyboard Height 155mm | ||
Keyboard Depth 23.5mm | ||
Keyboard Width 450mm | ||
- COO (Country of Origin):
- CN
The Logitech MK120 corded keyboard and mouse combo offers an effortless blend of comfort and reliability for everyday computing tasks. Designed for both home and office environments, this full-sized keyboard features 105 keys, including a number pad, ensuring a familiar typing experience right out of the box. The ambidextrous mouse, with red LED optical tracking, is perfect for both left and right-handed users, enhancing productivity without complicating the workspace. With its spill-resistant design and Durable build, the MK120 is crafted for longevity, making it an Ideal choice for users looking for a dependable corded solution.
Spill-resistant design protects against accidental liquid spills
Ambidextrous mouse with 1000 DPI optical tracking for precise movement
Full-sized keyboard layout includes a number pad for quick data entry
Ten-key number pad and deep profile key type enhance typing efficiency
Caps lock and num lock indicator lights provide clear status visibility
Two adjustable height options accommodate different user preferences
Constructed with 54% certified post-consumer recycled plastic for sustainability
User-friendly plug-and-play USB connectivity requires no additional software
Related links
- Logitech Wired Standard Keyboard & Mouse Set Black
- Logitech MK120 Coded Keyboard and Mouse Combo Wired Standard Keyboard & Mouse Set Black
- Logitech Wireless Standard Keyboard & Mouse Set Black
- Cherry DC 2000 Wired Standard Keyboard & Mouse Set Black
- Logitech MK120 Wired Standard Keyboard & Mouse Set Black
- Logitech MK270 Wireless Keyboard and Mouse Combo Wireless Standard Keyboard & Mouse Set Black
- Logitech MK330 Wireless Standard Keyboard & Mouse Set Grey Keyboard: Black
- Cherry DC 2000 Wired Standard Keyboard & Mouse Set Black
