TE Connectivity Keylock Switch, SPST, 1 A @ 120 V ac 2-Way

Bulk discount available

Subtotal (1 unit)*

£50.04

(exc. VAT)

£60.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£50.04
10 - 24£48.12
25 - 49£46.33
50 - 149£44.68
150 +£43.14

*price indicative

RS Stock No.:
783-0097
Mfr. Part No.:
2SWK231AL101
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

2

Switch Operation

Latching

Contact Configuration

SPST

Contact Current Rating

1 A @ 120 V ac

Terminal Type

Screw

Case Material

Zinc Alloy

Application

Medium Security

Contact Material

Silver