Key switch,tapered bezel with diff key
- RS Stock No.:
- 733-5057
- Mfr. Part No.:
- IRL-5-M-D-2-RS
- Brand:
- Lorlin
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.96
(exc. VAT)
£14.35
(inc. VAT)
- RS Stock No.:
- 733-5057
- Mfr. Part No.:
- IRL-5-M-D-2-RS
- Brand:
- Lorlin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Number of Positions | 2 | |
| Switch Operation | Momentary | |
| Contact Configuration | DPDT | |
| Key Trapping | Yes | |
| Contact Current Rating | 1 A @ 24 V dc | |
| Key Type | Random | |
| Terminal Type | Solder | |
| Case Material | Polyamide | |
| Bezel Shape | Tapered | |
| Depth Behind Panel | 29.6mm | |
| Key Index Angle | 60° | |
| Contact Material | Silver Plated Brass | |
| Mechanical Life | 10000Циклы | |
| Operating Temperature Range | -20 → +65°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +65°C | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Number of Positions 2 | ||
Switch Operation Momentary | ||
Contact Configuration DPDT | ||
Key Trapping Yes | ||
Contact Current Rating 1 A @ 24 V dc | ||
Key Type Random | ||
Terminal Type Solder | ||
Case Material Polyamide | ||
Bezel Shape Tapered | ||
Depth Behind Panel 29.6mm | ||
Key Index Angle 60° | ||
Contact Material Silver Plated Brass | ||
Mechanical Life 10000Циклы | ||
Operating Temperature Range -20 → +65°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +65°C | ||
Lorlin Key Switch
The Lorlin key switch has a double pole double throw (DPDT) contact configuration. It has a zinc alloy housing with a tapered bezel. It is supplied with 2 nickel-plated mild steel keys.
The switch has a contact current rating of 1A at 24VDC.
Features and Benefits
Number of positions are 2
Switch operation is momentary
Key trapping
Random key
Solder terminal
Polyamide case material
Bezel shape is tapered
Depth behind panel is 29.6mm
Key index angle of 60°
Contact material is silver-plated brass
Mechanical life is 10,000 cycles
Operating temperature ranges between -20°C and 65°C
Applications
Control panels
Lighting operations
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007

