Lorlin Key Switch, DPDT, 1A 2-Way Random-Key

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£11.96

(exc. VAT)

£14.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 111 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£11.96
10 - 49£11.11
50 - 99£10.28
100 - 249£9.93
250 +£8.51

*price indicative

RS Stock No.:
739-2909
Mfr. Part No.:
IRL-5-M-D-2-RS
Brand:
Lorlin
Find similar products by selecting one or more attributes.
Select all

Brand

Lorlin

Product Type

Key Switch

Number of Positions

2

Switch Operation

Momentary

Contact Configuration

DPDT

Housing Material

Polyamide

Key Trapping

Yes

Switch Contact Current

1A

Key Type

Random

Terminal Type

Solder

Bezel Shape

Tapered

Contact DC Voltage

24V dc

Key Index Angle

60°

Standards/Approvals

RoHS

Contact Material

Silver Plated Brass

Mechanical Life

10000Cycles

Minimum Operating Temperature

65°C

Series

IRL

Maximum Operating Temperature

-20°C

COO (Country of Origin):
GB

Lorlin Key Switch


The Lorlin key switch has a double pole double throw (DPDT) contact configuration. It has a zinc alloy housing with a tapered bezel. It is supplied with 2 nickel-plated mild steel keys.

The switch has a contact current rating of 1A at 24VDC.

Features and Benefits


Number of positions are 2

Switch operation is momentary

Key trapping

Random key

Solder terminal

Polyamide case material

Bezel shape is tapered

Depth behind panel is 29.6mm

Key index angle of 60°

Contact material is silver-plated brass

Mechanical life is 10,000 cycles

Operating temperature ranges between -20°C and 65°C

Applications


Control panels

Lighting operations

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy