Schneider Electric IP4X Key Switch, 16A 3-Way Common-Key, Repacked

Subtotal (1 unit)*

£105.65

(exc. VAT)

£126.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£105.65

*price indicative

RS Stock No.:
865-811
Mfr. Part No.:
NU370118W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Key Switch

Number of Positions

3

Switch Operation

3-Position

Key Trapping

No

Housing Material

Thermoplastic ABS UV Stabilised

Switch Contact Current

16A

IP Rating

IP4X

Key Type

Common

Terminal Type

Screw Terminal

Bezel Shape

Square

Contact AC Voltage

250V

Switch Configuration

3 Position

Key Index Angle

45°

Standards/Approvals

LV directive

Contact Material

Thermoplastic

Product Condition

Repacked

Minimum Operating Temperature

-5°C

Series

New Unica

Maximum Operating Temperature

40°C

COO (Country of Origin):
ES
The Schneider Electric Key switch offers an innovative electromechanical solution designed for light control applications, providing enhanced operational efficiency and versatility in various environments.

Rated for a current of 16 A and operational voltage of 250 V

Electromechanical switch function supports multiple positions for greater control flexibility

Constructed from UV-stabilised thermoplastic ABS, ensuring durability and resistance

IP4X degree of protection for enhanced environmental shielding

1

24


40

64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy