Lorlin Lock, DPST, 80A 2-Way

Image representative of range

Subtotal (1 unit)*

£42.49

(exc. VAT)

£50.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.49

*price indicative

RS Stock No.:
840-897
Mfr. Part No.:
DSSL-7-B-S-RS
Brand:
Lorlin
Find similar products by selecting one or more attributes.
Select all

Brand

Lorlin

Product Type

Lock

Number of Positions

2

Switch Operation

On-Off

Contact Configuration

DPST

Key Trapping

Yes

Housing Material

Polycarbonate

Switch Contact Current

80A

Terminal Type

Solder Terminal

Bezel Shape

Round

Contact AC Voltage

250V ac

Switch Configuration

2 Position(ON-OFF)

Standards/Approvals

EN61058-1

Key Index Angle

90°

Contact Material

Brass

Maximum Operating Temperature

85°C

Mechanical Life

15000Cycles

Series

DSSL

Minimum Operating Temperature

-25°C

COO (Country of Origin):
GB
The Lorlin Lock Switch provides a secure solution for critical electrical systems requiring restricted access. Its robust double pole design ensures reliable performance for industrial and commercial machinery.

Durable polycarbonate housing for high impact resistance

Wide operating range from -25°C to +85°C

Extended mechanical life exceeding 15000 cycles

Double pole configuration for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy