RAFI IP65 Key Switch, DPST, 100mA 2-Way Flat-Key

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
554-127
Mfr. Part No.:
1.11.051.002/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Key Switch

Number of Positions

2

Switch Operation

Momentary

Contact Configuration

DPST

Key Trapping

Yes

Switch Contact Current

100mA

IP Rating

IP65

Key Type

Flat

Terminal Type

4-Pin M12

Bezel Shape

Round

Contact DC Voltage

35V dc

Contact AC Voltage

35V ac

Switch Configuration

2 NO

Standards/Approvals

VDE, c UR us, UKCA, RoHS, REACH

Key Index Angle

40°

Contact Material

Gold

Series

RAMO 30 K

Mechanical Life

300000Cycles

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
HU
The RAFI M12 round collar 2 NO are created according to the DIN EN 1303 standard by well-known lock manufacturers. They are open, mechanical systems which depending on the environmental conditions, require occasional maintenance (e.g. greasing & oiling) by the machine or system operator.

Precise haptics

Safe gold contacts

Simple M12 plug play connection

Protected contacts due to sealed housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy