RAFI IP65 Key Switch, 6A 1-Way

Temporarily out of stock
RS Stock No.:
524-838
Mfr. Part No.:
1.30.076.321/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Key Switch

Number of Positions

1

Switch Operation

Latching

Switch Contact Current

6A

IP Rating

IP65

Bezel Shape

Square

Contact DC Voltage

35V dc

Contact AC Voltage

250V ac

Standards/Approvals

CSA, CCC, UR, REACH, RoHS, CE

Key Index Angle

90°

Maximum Operating Temperature

70°C

Series

RAFIX 16

Minimum Operating Temperature

-25°C

Mechanical Life

65000Cycles

COO (Country of Origin):
HU
The RAFI Keylock Switch with a round collar is suitable for measurement-control-regulation, electrical engineering, mechanical engineering, and industrial robots. It features latching functionality. Designed for robustness, it supports operation with gloves, close actuator mounting, and axial wiring from the rear. With a 16.2 mm mounting diameter, and compatibility with UNIVERSAL switching elements, it offers reliability and flexibility.

Locking position 1

Rotating angle 2 x 90 degree

Key removal position 0

IP65 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy