Subtotal (1 pack of 2 units)*
£58.02
(exc. VAT)
£69.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £58.02 | £29.01 |
*price indicative
- RS Stock No.:
- 523-996
- Mfr. Part No.:
- 1.30.245.302/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Number of Positions | 455 | |
| Product Type | Key Switch | |
| Switch Operation | Latching | |
| Switch Contact Current | 100mA | |
| IP Rating | IP65 | |
| Bezel Shape | V | |
| Contact DC Voltage | 35V dc | |
| Contact AC Voltage | 400V ac | |
| Key Index Angle | 90° | |
| Standards/Approvals | VDE, c UR us, CE, CCC, REACH, RoHS | |
| Mechanical Life | 50000Cycles | |
| Maximum Operating Temperature | 70°C | |
| Series | RAFIX 22 QR | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Number of Positions 455 | ||
Product Type Key Switch | ||
Switch Operation Latching | ||
Switch Contact Current 100mA | ||
IP Rating IP65 | ||
Bezel Shape V | ||
Contact DC Voltage 35V dc | ||
Contact AC Voltage 400V ac | ||
Key Index Angle 90° | ||
Standards/Approvals VDE, c UR us, CE, CCC, REACH, RoHS | ||
Mechanical Life 50000Cycles | ||
Maximum Operating Temperature 70°C | ||
Series RAFIX 22 QR | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- HU
The RAFI Keylock Switch with a front ring and round collar is designed for measurement-control-regulation, electrical engineering, mechanical engineering, and vehicle construction applications. It features a latching functionality. The firmly injection-molded collar seal prevents twisting during installation, while the robust design supports glove operation.
Metallic Silver front ring colour
Rotating angle 1 x 90 degree with shape V
Key removal position 0
IP65 protection
