Temporarily out of stock
- RS Stock No.:
- 523-760
- Mfr. Part No.:
- 1.30.245.201/0700
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Number of Positions | 455 | |
| Product Type | Key Switch | |
| Switch Operation | Latching | |
| Switch Contact Current | 100mA | |
| IP Rating | IP65 | |
| Bezel Shape | Round | |
| Contact DC Voltage | 35V dc | |
| Contact AC Voltage | 400V ac | |
| Standards/Approvals | CE, RoHS, REACH, c UR us, CCC, VDE | |
| Key Index Angle | 40° | |
| Maximum Operating Temperature | 70°C | |
| Series | RAFIX 22 QR | |
| Mechanical Life | 300000Cycles | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Number of Positions 455 | ||
Product Type Key Switch | ||
Switch Operation Latching | ||
Switch Contact Current 100mA | ||
IP Rating IP65 | ||
Bezel Shape Round | ||
Contact DC Voltage 35V dc | ||
Contact AC Voltage 400V ac | ||
Standards/Approvals CE, RoHS, REACH, c UR us, CCC, VDE | ||
Key Index Angle 40° | ||
Maximum Operating Temperature 70°C | ||
Series RAFIX 22 QR | ||
Mechanical Life 300000Cycles | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- HU
The RAFI key lock switch control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling and switching element. Then this unit is snapped onto the key switch. To release, a bayonet lever must be actuated. The locking systems we use were created according to the DIN EN 1303 standard by well-known lock manufacturers. They are open, mechanical systems which, depending on the environmental conditions, require occasional maintenance by the machine or system operator.
Design adaptations through different front ring colours
Firmly injection-molded collar seal cannot twist or be lost during installation
1-person mounting the element is clamped by the seal in the mounting hole and can then be screwed from behind
Robust suitable also for operation with gloves
Degree of protection IP 65 at the front
